896-076-556-804

Heilind Number:EDA896-076-556-804
Manufacturer:EDAC
Manufacturer Number:896-076-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-556-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure maximum safety and performance. With a double-row configuration and 76 positions, they offer ample connectivity options for your applications. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature environments. Their straight mount orientation simplifies installation, making them ideal for various electronic devices. Trust in our connectors for superior quality and functionality.