896-076-556-812

Heilind Number:EDA896-076-556-812
Manufacturer:EDAC
Manufacturer Number:896-076-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-556-812

Detailed Description

Discover our High Temp Card Edge Connectors in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are designed for high-performance applications. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of power, these connectors offer reliable connectivity. With a pitch of .125 inches and a row spacing of .2 inches, they provide efficient signal transmission. Perfect for board-to-board PCB connections, these connectors have 76 positions for versatile use. Operating in a wide temperature range from -40 to 105°C, they ensure stability in harsh environments. Choose these connectors for seamless and secure data transmission in your projects.