896-076-558-202

Heilind Number:EDA896-076-558-202
Manufacturer:EDAC
Manufacturer Number:896-076-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-558-202

Detailed Description

Enhance your electronic systems with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black color and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable connectivity. With a generous amperage rating of 3 A and a contact material of Copper Alloy, they guarantee efficient power transmission. The double-row design with 76 positions and a pitch of .125 inches offers ample connectivity options, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB assembly project. Trust in our high-quality products to elevate your connectivity solutions.