896-076-558-207

Heilind Number:EDA896-076-558-207
Manufacturer:EDAC
Manufacturer Number:896-076-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-558-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches, they ensure efficient power transfer at a maximum amperage of 3A. Perfect for intricate circuitry, they offer 76 positions for seamless board-to-board connectivity. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable for a variety of applications. Elevate your electronic assemblies with these high-quality connectors.