896-076-558-208

Heilind Number:EDA896-076-558-208
Manufacturer:EDAC
Manufacturer Number:896-076-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-558-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for secure and efficient board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee both functionality and style. Each connector features two rows with a total of 76 positions, ensuring ample connectivity for your devices. The contact material, Copper Alloy, offers reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for space-saving setups, these connectors have a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for both standard and high-temperature environments. Upgrade your PCB connections today with these premium Card Edge Connectors.