896-076-558-212

Heilind Number:EDA896-076-558-212
Manufacturer:EDAC
Manufacturer Number:896-076-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-558-212

Detailed Description

Elevate the performance of your high-temperature applications with our advanced Card Edge Connectors. Designed for optimal functionality, these connectors are crafted with precision using durable UL 94V-0 Polyphenylene Sulfide housing material and robust Copper Alloy contacts. Featuring a dual-row configuration with 76 positions, they offer seamless connectivity on your PCB boards. The right-angle mount orientation ensures versatile installation options, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. With a reliable 3A amperage capacity and an impressive operating temperature range of -40 to 105°C, these connectors guarantee exceptional performance even in the most demanding environments. Upgrade your connectivity solutions with these black Card Edge Connectors, ideal for a wide range of industrial applications.