896-076-558-803

Heilind Number:EDA896-076-558-803
Manufacturer:EDAC
Manufacturer Number:896-076-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-558-803

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black exterior and a robust UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage capacity, they ensure reliable power transmission across their two rows of 76 positions. Crafted with precision, the copper alloy contacts guarantee seamless signal transfer, even in harsh conditions. Featuring a .125-inch pitch and .2-inch row spacing, these connectors offer easy installation on your PCB. Their right-angle mount orientation adds flexibility to your setup, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for industrial applications, these connectors are a must-have for any high-temp connectivity requirements.