896-076-558-804

Heilind Number:EDA896-076-558-804
Manufacturer:EDAC
Manufacturer Number:896-076-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-558-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimum performance, these connectors are crafted with a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a compact pitch of .125 inches and a convenient right angle mount orientation, they offer seamless integration onto your circuit board. The copper alloy contact material and two-row configuration provide secure and efficient connectivity, accommodating up to 76 positions. Operating flawlessly in a wide temperature range of -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your setup with these black connectors and experience enhanced performance.