896-076-558-807

Heilind Number:EDA896-076-558-807
Manufacturer:EDAC
Manufacturer Number:896-076-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-558-807

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the harshest environments. With a copper alloy contact material and a pitch of .125 inches, they offer seamless connectivity for your PCB requirements. Boasting a two-row configuration and 76 positions, these connectors provide ample room for your connections. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade to these black connectors for top-tier performance in your PCB designs.