896-076-558-808

Heilind Number:EDA896-076-558-808
Manufacturer:EDAC
Manufacturer Number:896-076-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-558-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 76 positions, they offer ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Elevate your PCB design with our high-quality Card Edge Connectors.