896-076-558-812

Heilind Number:EDA896-076-558-812
Manufacturer:EDAC
Manufacturer Number:896-076-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-558-812

Detailed Description

Enhance your PCB connectivity with our innovative High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable power delivery at a current of up to 3A. Boasting 76 positions and a right-angle mount orientation, they offer seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the quality and durability of our connectors to meet your connectivity needs with precision and efficiency. Elevate your PCB design with the perfect solution for Board-to-Board connections.