896-076-559-202

Heilind Number:EDA896-076-559-202
Manufacturer:EDAC
Manufacturer Number:896-076-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-559-202

Detailed Description

Enhance your circuit board connections with our high temperature card edge connectors. Designed for optimum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3A, they ensure reliable power transmission. The two-row design with 76 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation adds flexibility to your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a dependable choice for industrial applications. Trust in our high-quality connectors to meet your connectivity needs seamlessly.