896-076-559-203

Heilind Number:EDA896-076-559-203
Manufacturer:EDAC
Manufacturer Number:896-076-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-559-203

Detailed Description

Explore the reliability of our High Temp Card Edge Connectors, crafted for seamless PCB integration. Designed for efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in extreme environments. With a double-row configuration and 76 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees secure and durable connections, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects.