896-076-559-208

Heilind Number:EDA896-076-559-208
Manufacturer:EDAC
Manufacturer Number:896-076-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-559-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance at elevated temperatures, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a double row configuration, they offer a total of 76 positions for seamless board-to-board connectivity. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. The right-angle mount orientation further enhances flexibility in PCB layouts. Elevate your design with these high-quality connectors, a must-have in your electronic components inventory.