896-076-559-212

Heilind Number:EDA896-076-559-212
Manufacturer:EDAC
Manufacturer Number:896-076-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring two rows and 76 positions with a .125-inch pitch, they ensure secure and efficient board-to-board connections. Made with high-quality Copper Alloy contacts, they guarantee reliable conductivity. Their right-angle mount orientation and -40 to 105 °C operating temperature range make them suitable for a wide range of applications. Upgrade your PCB connections with these top-of-the-line connectors.