896-076-559-803

Heilind Number:EDA896-076-559-803
Manufacturer:EDAC
Manufacturer Number:896-076-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-559-803

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless conductivity. The two rows, with a row spacing of .2 inches, provide ample space for intricate circuitry, accommodating up to 76 positions. Their right-angle mount orientation allows for convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable solution for your connectivity needs. Upgrade your electronic systems with these high-quality Card Edge Connectors.