896-076-559-804

Heilind Number:EDA896-076-559-804
Manufacturer:EDAC
Manufacturer Number:896-076-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-559-804

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh environments. With a current rating of 3 A, they provide efficient power transmission. The copper alloy contacts offer excellent conductivity, while the right-angle mount orientation allows for easy installation on your PCB. With 76 positions and a double-row layout, these connectors offer ample connectivity for your applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industries. Upgrade your board-to-board connections with these premium connectors.