896-076-559-807

Heilind Number:EDA896-076-559-807
Manufacturer:EDAC
Manufacturer Number:896-076-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-559-807

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek Black finish, these connectors offer a secure connection for your PCBs. With an amperage of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. Boasting two rows and 76 positions, these connectors provide ample connectivity options. The Copper Alloy contact material and .125-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for easy installation. With a right-angle mount orientation, they are suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore our range of Products, including Connectors and Board To Board PCB Connectors, to find the perfect match for your needs.