896-076-559-812

Heilind Number:EDA896-076-559-812
Manufacturer:EDAC
Manufacturer Number:896-076-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-559-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimum performance in demanding environments. These connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and fire resistance. With a contact material of Copper Alloy, they provide reliable connectivity for your applications. The two rows of .125-inch pitch and .2-inch row spacing offer versatility in board-to-board connections. Boasting 76 positions and a 3A amperage, they are perfect for high-density PCB layouts. Their right-angle mount orientation allows for seamless integration, while their wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Ideal for a range of industries, these connectors are a crucial component for your electronic assemblies.