896-076-560-201

Heilind Number:EDA896-076-560-201
Manufacturer:EDAC
Manufacturer Number:896-076-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-560-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a double-row configuration and 76 positions, they offer ample connectivity options, all with a pitch of 0.125 inches. The right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these black connectors and experience seamless board-to-board connectivity like never before.