896-076-560-202

Heilind Number:EDA896-076-560-202
Manufacturer:EDAC
Manufacturer Number:896-076-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-560-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. These durable connectors, featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensure reliable performance in demanding conditions. With a double-row design and 76 positions, they offer ample connectivity options for your application. The straight mount orientation and .125-inch pitch facilitate easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures dependable functionality in various settings. Trust in our connectors to deliver seamless board-to-board connections in critical systems.