896-076-560-204

Heilind Number:EDA896-076-560-204
Manufacturer:EDAC
Manufacturer Number:896-076-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-560-204

Detailed Description

Enhance your high-temperature board-to-board connections with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and a pitch of .125 inches, they provide seamless integration for a total of 76 positions. The straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your PCB connectivity with these robust and efficient connectors.