896-076-560-207

Heilind Number:EDA896-076-560-207
Manufacturer:EDAC
Manufacturer Number:896-076-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-560-207

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a contact material of Copper Alloy, they ensure reliable conductivity. Featuring two rows and a total of 76 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Choose straight mount orientation for easy installation. Elevate your PCB connections with these top-of-the-line connectors.