896-076-560-208

Heilind Number:EDA896-076-560-208
Manufacturer:EDAC
Manufacturer Number:896-076-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-560-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors offer a reliable amperage of 3 A and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 76 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the precise .125-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Perfect for demanding industrial and commercial setups, they guarantee secure and efficient board-to-board connections. Elevate your electronic assemblies with the superior performance of our Card Edge Connectors.