896-076-560-212

Heilind Number:EDA896-076-560-212
Manufacturer:EDAC
Manufacturer Number:896-076-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. With a double-row configuration and 76 positions, they provide ample connectivity options for your PCB projects. The copper alloy contact material offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery or electronic systems, these connectors, rated for an operating temperature range of -40 to 105°C, are the perfect solution for seamless board-to-board connections. Trust in our high-quality connectors to streamline your assembly process and maintain optimal performance.