896-076-560-804

Heilind Number:EDA896-076-560-804
Manufacturer:EDAC
Manufacturer Number:896-076-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-560-804

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in challenging environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only durable but also compliant with safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer efficient connectivity for your PCBs. With 76 positions, they provide ample room for your components. Their straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connections.