896-076-560-808

Heilind Number:EDA896-076-560-808
Manufacturer:EDAC
Manufacturer Number:896-076-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-560-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for superior performance, these connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring two rows of 76 contact positions, they ensure reliable power and data transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your setup today with these essential components.