896-078-500-201

Heilind Number:EDA896-078-500-201
Manufacturer:EDAC
Manufacturer Number:896-078-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-500-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a standard pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your circuit layout. Boasting a total of 78 positions spread across 2 rows, these connectors provide ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery, automotive systems, or aerospace technology, our Card Edge Connectors deliver the performance and durability you need. Upgrade your PCB assembly process with these high-quality connectors and experience seamless connectivity like never before.