896-078-500-802

Heilind Number:EDA896-078-500-802
Manufacturer:EDAC
Manufacturer Number:896-078-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-500-802

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Black finish and are engineered to withstand temperatures ranging from -40 to 105 °C. With a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, reliability is guaranteed. Featuring two rows of copper alloy contacts with a pitch of .125 in and 78 positions, seamless data transmission is ensured. Whether for industrial or commercial applications, the straight mount orientation and .2 in row spacing offer versatile installation options. Trust in our connectors to deliver superior quality and performance in your PCB assemblies.