896-078-500-808

Heilind Number:EDA896-078-500-808
Manufacturer:EDAC
Manufacturer Number:896-078-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-500-808

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black hue and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. With two rows and 78 positions, they offer seamless connectivity for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Choose our Card Edge Connectors for reliable, high-speed data transfer in your electronic systems.