896-078-520-203

Heilind Number:EDA896-078-520-203
Manufacturer:EDAC
Manufacturer Number:896-078-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-520-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they offer reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 78 positions cater to complex connection needs. Designed for seamless integration, the straight mount orientation guarantees secure PCB attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-temperature applications. Explore our range of high-quality PCB connectors and elevate your electronic designs with ease.