896-078-520-207

Heilind Number:EDA896-078-520-207
Manufacturer:EDAC
Manufacturer Number:896-078-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-520-207

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance. With a current rating of 3 A, they provide efficient power transmission for your devices. The copper alloy contact material guarantees secure and stable connectivity, while the dual-row design with 78 positions allows for versatile PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Trust in their straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with these high-quality connectors, a must-have in your electronic assembly arsenal.