896-078-520-804

Heilind Number:EDA896-078-520-804
Manufacturer:EDAC
Manufacturer Number:896-078-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-520-804

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a current rating of 3 A, making them ideal for high-power applications. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows and a total of 78 positions, these connectors offer ample connectivity options for your circuitry. The copper alloy contact material and a pitch of .125 in guarantee secure and efficient transmission. Whether you need straight or right-angle mounting, our connectors provide versatile solutions for seamless board-to-board connections. Upgrade your assembly process with these high-quality connectors, essential for any electronics project.