896-078-520-807

Heilind Number:EDA896-078-520-807
Manufacturer:EDAC
Manufacturer Number:896-078-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-520-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability in demanding environments, these connectors feature a double-row layout with 78 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional thermal performance with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees secure and durable connections, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Whether for industrial or commercial applications, these connectors provide a robust solution for board-to-board connections, promising long-lasting performance even in high-temperature environments. Upgrade your setup with these essential components and experience enhanced connectivity like never before.