896-078-520-812

Heilind Number:EDA896-078-520-812
Manufacturer:EDAC
Manufacturer Number:896-078-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-520-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliability under extreme conditions. With a pitch of .125 inches and two rows for efficient signal transfer, they accommodate 78 positions for seamless board-to-board connectivity. Operating flawlessly between -40 and 105°C, these connectors are built to withstand thermal challenges with ease. Perfect for a wide range of applications, from industrial machinery to automotive systems, they guarantee secure and stable connections in any environment. Upgrade your PCB setup with these high-performance Card Edge Connectors and experience enhanced reliability and efficiency in your electronic devices.