896-078-521-202

Heilind Number:EDA896-078-521-202
Manufacturer:EDAC
Manufacturer Number:896-078-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-521-202

Detailed Description

Upgrade your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, provide seamless connectivity for a total of 78 positions. Their straight mount orientation offers easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with these high-quality components.