896-078-521-204

Heilind Number:EDA896-078-521-204
Manufacturer:EDAC
Manufacturer Number:896-078-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-521-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors not only look professional but also offer reliable protection. Each connector features 78 positions spread across 2 rows, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Crafted from copper alloy, the contacts ensure efficient power transmission, rated for up to 3A. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for use in industrial or automotive settings. Whether you need straight or angled mounting, these connectors provide flexibility in assembly. Elevate your PCB design with our top-of-the-line card edge connectors.