896-078-521-212

Heilind Number:EDA896-078-521-212
Manufacturer:EDAC
Manufacturer Number:896-078-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-521-212

Detailed Description

Enhance your high-temperature electronic applications with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. Featuring two rows with a total of 78 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Upgrade your PCB connections with these high-quality and efficient connectors.