896-078-521-802

Heilind Number:EDA896-078-521-802
Manufacturer:EDAC
Manufacturer Number:896-078-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-521-802

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contact material, they ensure reliable power and signal transmission. Featuring two rows, 78 positions, and a pitch of .125 inches, they offer versatile connectivity options for your projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your setup with these top-of-the-line connectors, a must-have in any engineer's toolkit.