896-078-521-804

Heilind Number:EDA896-078-521-804
Manufacturer:EDAC
Manufacturer Number:896-078-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-521-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors not only look great but also offer exceptional durability. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable communication between boards. The straight mount orientation and 78 positions make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your setup with these top-of-the-line connectors, perfect for various applications in the electronics industry.