896-078-521-807

Heilind Number:EDA896-078-521-807
Manufacturer:EDAC
Manufacturer Number:896-078-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-521-807

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a double row design and a total of 78 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating within a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial settings. Install them effortlessly in a straight mount orientation for seamless integration. Upgrade your connectivity solutions with these high-quality card edge connectors.