896-078-521-808

Heilind Number:EDA896-078-521-808
Manufacturer:EDAC
Manufacturer Number:896-078-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-521-808

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board connectivity in high-temperature environments. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance under demanding conditions. With a pitch of .125 inches and two rows of 78 positions, they offer versatile and efficient connectivity solutions. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial use. Trust in the quality and durability of our Card Edge Connectors for your connectivity needs.