896-078-521-812

Heilind Number:EDA896-078-521-812
Manufacturer:EDAC
Manufacturer Number:896-078-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-521-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 78 positions, they offer ample connectivity options while maintaining a compact .125-inch pitch. Crafted with precision from Copper Alloy, they guarantee reliable power delivery at an amperage of 3A. Their straight mount orientation and .2-inch row spacing make them versatile and easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Upgrade your setup today with these high-performance Card Edge Connectors.