896-078-522-201

Heilind Number:EDA896-078-522-201
Manufacturer:EDAC
Manufacturer Number:896-078-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-522-201

Detailed Description

Enhance your high-temperature electronic connections with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery up to 3A. With a pitch of .125 inches and two rows of 78 positions, they offer seamless integration for your PCB assemblies. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial environments. Trust in our connectors to provide secure and efficient board-to-board connections, meeting your connectivity needs with precision.