896-078-522-202

Heilind Number:EDA896-078-522-202
Manufacturer:EDAC
Manufacturer Number:896-078-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-522-202

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they offer seamless board-to-board connections. The 78 positions provide ample room for multiple interfaces, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Elevate your PCB connectivity with these high-quality card edge connectors.