896-078-522-203

Heilind Number:EDA896-078-522-203
Manufacturer:EDAC
Manufacturer Number:896-078-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-522-203

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Black finish and a reliable Amperage rating of 3A. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration with your PCB setup. With a total of 78 positions, these connectors ensure a secure and efficient connection. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various applications. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.