896-078-522-207

Heilind Number:EDA896-078-522-207
Manufacturer:EDAC
Manufacturer Number:896-078-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-522-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they ensure seamless data transmission across 78 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in their reliability and precision for all your board-to-board PCB connections.