896-078-522-808

Heilind Number:EDA896-078-522-808
Manufacturer:EDAC
Manufacturer Number:896-078-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-522-808

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer superior heat resistance and durability. Featuring two rows of 78 positions, they provide ample connectivity for your PCB applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your board. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees stable functionality in extreme conditions. Upgrade your connectivity solutions with these essential components.