896-078-522-812

Heilind Number:EDA896-078-522-812
Manufacturer:EDAC
Manufacturer Number:896-078-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-522-812

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. With a 3 A amperage rating, they provide reliable power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates a total of 78 positions for seamless connectivity. Crafted with copper alloy contacts, these connectors ensure efficient signal transfer. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105 °C, our connectors deliver consistent functionality. Perfect for a wide range of applications, they are a must-have in any electronics toolkit.