896-078-526-201

Heilind Number:EDA896-078-526-201
Manufacturer:EDAC
Manufacturer Number:896-078-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-526-201

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts offering a pitch of .125 inches and a row spacing of .2 inches, they provide seamless board-to-board connectivity. Boasting 78 positions and an amperage rating of 3A, they ensure efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are paramount. Upgrade your PCB setup with these high-quality connectors for seamless and secure connections.